Low

INTERNATIONAL RECTIFIER  IRFR3708PBF  N CHANNEL MOSFET, 30V, 61A, D-PAK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 61A
  • Drain Source Voltage Vds: 30V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 0.0125ohm
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 87W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (16-Jun-2014)
  • Threshold Voltage Vgs Typ: 2V
  • Transistor Case Style: TO-252
  • Transistor Polarity: N Channel

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/289
  •  130/299

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/9/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 825

Order multiple quantity: 75

Price: $0.699

Buy

Price

Quantity List Price
500 - 999 $0.699
1000+ $0.657

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
41K2223
IRFR3708TRPBF

IRFR3708TRPBF

INTERNATIONAL RECTIFIER

N CHANNEL MOSFET, 30V, 61A, D-PAK, FULL REEL

N CHANNEL MOSFET, 30V, 61A, D-PAK, FULL REEL; Transistor Polarity:N Channel; Continuous Drain Current Id:61A; Drain Source Voltage Vds:30V; On Resistance Rds(on):12.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $0.607 4000+ $0.569 6000+ $0.538

Buy
    Per the manufacturer, more stock expected week of 3/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

38K2626
IRFR3708PBF

IRFR3708PBF

INTERNATIONAL RECTIFIER

MOSFET, N, 30V, 61A, D-PAK

MOSFET, N, 30V, 61A, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:61A; Drain Source Voltage Vds:30V; On Resistance Rds(on):13mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V; Power Dissipation Pd:87W;;RoHS Compliant: Yes

  Write a Review | Ask a Question

932

1+ $1.26 100+ $1.13 250+ $1.02 500+ $0.924 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15
Suggested Substitutes
60R2700
IPD135N03L G

IPD135N03L G

INFINEON

MOSFET, N CH, 30V, 30A, TO-252

MOSFET, N CH, 30V, 30A, TO-252; Transistor Polarity:N Channel; Continuous Drain Current Id:30A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0113ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

670

1+ $0.294 Promotional price 10+ $0.294 Promotional price 25+ $0.294 Promotional price 100+ $0.294 Promotional price more…

Buy
  • 670 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
95W2858
IRFR3708TRLPBF

IRFR3708TRLPBF

INTERNATIONAL RECTIFIER

MOSFET, N CH, 30V, 0.0085OHM, 61A, TO-252AA-3

MOSFET, N CH, 30V, 0.0085OHM, 61A, TO-252AA-3; Transistor Polarity:N Channel; Continuous Drain Current Id:61A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0085ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:600mV ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.657

Buy
    Per the manufacturer, more stock expected week of 3/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought