Low

INFINEON  IRFR3707ZPBF  MOSFET Transistor, N Channel, 56 A, 30 V, 9.5 mohm, 10 V, 1.8 V

INFINEON IRFR3707ZPBF
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRFR3707ZPBF
Newark Part No.:
94M7824
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
56A
Drain Source Voltage Vds:
30V
On Resistance Rds(on):
0.0095ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
1.8V
Power Dissipation Pd:
50W
Transistor Case Style:
TO-252
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

MOSFET Transistor, N Channel, 30 A, 30 V, 0.0113 ohm, 10 V, 2.2 V

INFINEON

68:  in stock

Price for: Each

1+ $0.148 2+ $0.145 5+ $0.138 10+ $0.136 More pricing

Buy

MOSFET Transistor, N Channel, 40 A, 30 V, 0.0075 ohm, 10 V, 2.2 V

INFINEON

1,958:  in stock

Price for: Each

1+ $0.603 10+ $0.491 100+ $0.451 250+ $0.418 More pricing

Buy

MOSFET, N-CH, 30V, 56A, TO-252AA

INFINEON

1,999:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.863 250+ $0.651 500+ $0.58 1000+ $0.523 More pricing

Buy

Associated Products