Low

INTERNATIONAL RECTIFIER  IRFM150  MOSFET Transistor, N Channel, 34 A, 100 V, 70 mohm, 10 V, 4 V

INTERNATIONAL RECTIFIER IRFM150
Technical Data Sheet (309.70KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
34A
Drain Source Voltage Vds:
100V
On Resistance Rds(on):
0.07ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
4V
Power Dissipation Pd:
150W
Transistor Case Style:
TO-254AA
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
Operating Temperature Min:
-55 °C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
No
Authorized Distributor

Associated Products