Low

INTERNATIONAL RECTIFIER  IRFIZ44NPBF  N CHANNEL MOSFET, 55V, 31A TO-220FP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 31A
  • Drain Source Voltage Vds: 55V
  • MSL: -
  • No. of Pins: 3
  • On Resistance Rds(on): 0.024ohm
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 38W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (17-Dec-2014)
  • Threshold Voltage Vgs Typ: 4V
  • Transistor Case Style: TO-220FP
  • Transistor Polarity: N Channel

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/299
  •  131/299

Availability

Availability:  669


  • 669 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/3/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.81

Buy

Price

Quantity List Price
1 - 9 $1.81
10 - 99 $1.13
100 - 249 $0.826
250 - 499 $0.778
500 - 999 $0.73
1000+ $0.686

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
63J6756
IRFIZ48NPBF

IRFIZ48NPBF

INTERNATIONAL RECTIFIER

N CHANNEL MOSFET, 55V, 36A TO-220FP

N CHANNEL MOSFET, 55V, 36A TO-220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:36A; Drain Source Voltage Vds:55V; On Resistance Rds(on):16mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

64

1+ $2.06 10+ $1.29 100+ $0.938 250+ $0.883 More Pricing

Buy
  • 64 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15

Associated Products


Customers Also Bought