INTERNATIONAL RECTIFIER  IRFI540NPBF  MOSFET Transistor, N Channel, 20 A, 100 V, 52 mohm, 10 V, 4 V

INTERNATIONAL RECTIFIER IRFI540NPBF

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The IRFI540NPBF is a 100V single N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using advanced planar technology.
  • Isolated package
  • 2.5kVrms High voltage isolation
  • 4.8mm Sink to lead creepage distance
  • Fully avalanche rated

Applications

Power Management
Back to top

Product Information


  • Transistor Polarity N Channel
  • Continuous Drain Current Id 20A
  • Drain Source Voltage Vds 100V
  • On Resistance Rds(on) 0.052ohm
  • Rds(on) Test Voltage Vgs 10V
  • Threshold Voltage Vgs 4V
  • Power Dissipation Pd 42W
  • Transistor Case Style TO-220FP
  • No. of Pins 3Pins
  • Operating Temperature Max 175°C
  • MSL -
  • Operating Temperature Min -55 °C
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/300
  •  132/300

Availability

Availability:  48


  • 48 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/13/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.98 $1.98

Buy

Price

Quantity List Price
1 - 9 $1.98
10 - 99 $1.24
100 - 249 $0.905
250 - 499 $0.852
500 - 999 $0.799
1000+ $0.751
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought