INTERNATIONAL RECTIFIER  IRFH8202TRPBF  MOSFET Transistor, N Channel, 100 A, 25 V, 0.0009 ohm, 10 V, 1.8 V

INTERNATIONAL RECTIFIER IRFH8202TRPBF

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Transistor Polarity N Channel
  • Continuous Drain Current Id 100A
  • Drain Source Voltage Vds 25V
  • On Resistance Rds(on) 900µohm
  • Rds(on) Test Voltage Vgs 10V
  • Threshold Voltage Vgs 1.8V
  • Power Dissipation Pd 160W
  • Transistor Case Style PQFN
  • No. of Pins 8Pins
  • Operating Temperature Max 150°C
  • MSL MSL 1 - Unlimited
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 9/12/16

Non-Cancelable / Non Returnable

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 4000

Order multiple quantity: 4000

Price: $0.696 $0.696

Buy

Price

Quantity List Price
4000 - 7999 $0.696
8000 - 11999 $0.652
12000+ $0.616
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
45X9509
IRFH8202TRPBF

IRFH8202TRPBF

INTERNATIONAL RECTIFIER

MOSFET Transistor, N Channel, 100 A, 25 V, 0.0009 ohm, 10 V, 1.8 V

Availability:​ 3,925  

Price for: Each (Supplied on Cut Tape)

1+ $1.99 10+ $1.24 100+ $0.907 250+ $0.854 More pricing

Buy

see cut-off times

More stock available week commencing 9/12/16

Customers Also Bought