INTERNATIONAL RECTIFIER  IRFH7185TRPBF  MOSFET Transistor, N Channel, 123 A, 100 V, 0.0042 ohm, 10 V, 3.6 V

INTERNATIONAL RECTIFIER IRFH7185TRPBF

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Continuous Drain Current Id: 123A
  • Drain Source Voltage Vds: 100V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • On Resistance Rds(on): 0.0042ohm
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 160W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (15-Jun-2015)
  • Threshold Voltage Vgs Typ: 3.6V
  • Transistor Case Style: PQFN
  • Transistor Polarity: N Channel

Find similar products  grouped by common attribute

Availability

Availability:
 
Check stock and lead times
    More stock available week commencing 7/11/16

Contact me when back in stock

Substitutes

  • 45X9507 - MOSFET Transistor, N Channel, 123 A, 100 V, 0.0042 ohm, 10 V, 3.6 V

Price for: Full Reel 1

Minimum order quantity: 4000

Order multiple quantity: 4000

Price: $1.47 $1.47

Buy

Price

Quantity List Price
4000 - 7999 $1.47
8000 - 11999 $1.38
12000+ $1.30
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
45X9507
IRFH7185TRPBF

IRFH7185TRPBF

INTERNATIONAL RECTIFIER

MOSFET Transistor, N Channel, 123 A, 100 V, 0.0042 ohm, 10 V, 3.6 V

3,999 

Price for: Cut Tape 1

1+ $3.40 10+ $2.24 100+ $1.70 250+ $1.60

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 7/11/16

Customers Also Bought