Low

INFINEON  IRFH6200TRPBF  MOSFET Transistor, N Channel, 100 A, 20 V, 1.2 mohm, 4.5 V, 12 V

INFINEON IRFH6200TRPBF
Technical Data Sheet (215.46KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
100A
Drain Source Voltage Vds:
20V
On Resistance Rds(on):
0.0012ohm
Rds(on) Test Voltage Vgs:
4.5V
Threshold Voltage Vgs:
12V
Power Dissipation Pd:
3.6W
Transistor Case Style:
PQFN
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
HEXFET Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products