INTERNATIONAL RECTIFIER  IRFH6200TRPBF  MOSFET Transistor, N Channel, 100 A, 20 V, 1.2 mohm, 4.5 V, 12 V

INTERNATIONAL RECTIFIER IRFH6200TRPBF

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Continuous Drain Current Id: 100A
  • Drain Source Voltage Vds: 20V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • On Resistance Rds(on): 0.0012ohm
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 3.6W
  • Rds(on) Test Voltage Vgs: 4.5V
  • SVHC: No SVHC (15-Jun-2015)
  • Threshold Voltage Vgs Typ: 12V
  • Transistor Case Style: PQFN
  • Transistor Polarity: N Channel

Availability

Availability:  0

    More stock available week commencing 6/6/16

Non-Cancelable / Non Returnable

Price for: Full Reel 1

Minimum order quantity: 4000

Order multiple quantity: 4000

Price: $0.951 $0.951

Buy

Price

Quantity List Price
4000 - 7999 $0.951
8000 - 11999 $0.895
12000+ $0.84
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
84R9703
IRFH6200TRPBF

IRFH6200TRPBF

INTERNATIONAL RECTIFIER

MOSFET Transistor, N Channel, 100 A, 20 V, 1.2 mohm, 4.5 V, 12 V

36 

Price for: Cut Tape 1

1+ $1.13 Promotional price 10+ $1.03 Promotional price 100+ $0.95 Promotional price 250+ $0.95 Promotional price

Buy

Available until stock is exhausted


see cut-off times

Suggested Substitutes
60R2483
BSC026N02KS G

BSC026N02KS G

INFINEON

MOSFET Transistor, N Channel, 100 A, 20 V, 2.1 mohm, 4.5 V, 950 mV

761 

Price for: Each 1

1+ $1.27 10+ $1.09 25+ $0.968 100+ $0.87

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 8/1/16

Associated Products


Customers Also Bought