Low

INTERNATIONAL RECTIFIER  IRFH5301TRPBF  N CHANNEL MOSFET, 30V, 100A, PQFN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 100A
  • Drain Source Voltage Vds: 30V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • On Resistance Rds(on): 0.0014ohm
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 3.6W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (16-Jun-2014)
  • Threshold Voltage Vgs Typ: 1.8V
  • Transistor Case Style: PQFN
  • Transistor Polarity: N Channel

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/289
  •  130/299

Availability

Availability: No Longer Manufactured


Substitutes

  • 09R9666 - ON SEMICONDUCTOR-NTMFS4833NT1G-N CHANNEL MOSFET, 30V, 191A, DFN5
  • 16P3856 - VISHAY SILICONIX-SI7658ADP-T1-GE3-N CHANNEL MOSFET, 30V, 60A, SOIC
  • 33R1229 - STMICROELECTRONICS-STL150N3LLH5-MOSFET, N CH, 30V, 35A, POWERFLAT6X5
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
09R9666
NTMFS4833NT1G

NTMFS4833NT1G

ON SEMICONDUCTOR

N CHANNEL MOSFET, 30V, 191A, DFN5

N CHANNEL MOSFET, 30V, 191A, DFN5; Transistor Polarity:N Channel; Continuous Drain Current Id:191A; Drain Source Voltage Vds:30V; On Resistance Rds(on):2mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.5V; No. of Pins:5 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $1.45 10+ $1.16 100+ $0.886 1000+ $0.673

Buy
 
Check more stock
  • 1,143 Further stock expected to ship on May 4, 2015
  • Per the manufacturer, more stock expected week of 6/15/15
Contact me when back in stock
16P3856
SI7658ADP-T1-GE3

SI7658ADP-T1-GE3

VISHAY SILICONIX

N CHANNEL MOSFET, 30V, 60A, SOIC

N CHANNEL MOSFET, 30V, 60A, SOIC; Transistor Polarity:N Channel; Continuous Drain Current Id:60A; Drain Source Voltage Vds:30V; On Resistance Rds(on):1.8mohm; Rds(on) Test Voltage Vgs:20V; Threshold Voltage Vgs:2.5V; No. of Pins:8 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,465

1+ $1.52 Promotional price 10+ $1.52 Promotional price 100+ $1.52 Promotional price 250+ $1.52 Promotional price more…

Buy
  • 2,465 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15
33R1229
STL150N3LLH5

STL150N3LLH5

STMICROELECTRONICS

MOSFET, N CH, 30V, 35A, POWERFLAT6X5

MOSFET, N CH, 30V, 35A, POWERFLAT6X5; Transistor Polarity:N Channel; Continuous Drain Current Id:35A; Drain Source Voltage Vds:30V; On Resistance Rds(on):1.4mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.55V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $1.94 10+ $1.65 25+ $1.39 100+ $1.26 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15
09R9667
NTMFS4833NT3G

NTMFS4833NT3G

ON SEMICONDUCTOR

N CHANNEL MOSFET, 30V, 191A, DFN5

N CHANNEL MOSFET, 30V, 191A, DFN5; Transistor Polarity:N Channel; Continuous Drain Current Id:191A; Drain Source Voltage Vds:30V; On Resistance Rds(on):2mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.5V; No. of Pins:5 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.673

Buy
    Per the manufacturer, more stock expected week of 7/6/15

Not Normally Stocked

Non-Cancelable / Non Returnable

15R4875
SIR158DP-T1-GE3
 

SIR158DP-T1-GE3

VISHAY SILICONIX

N-CHANNEL 30-V (D-S) MOSFET

N-CHANNEL 30-V (D-S) MOSFET

  Write a Review | Ask a Question

0

3000+ $0.94 6000+ $0.885 9000+ $0.83

Buy
    Per the manufacturer, more stock expected week of 6/8/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
34R4371
NTMFS4935NT1G

NTMFS4935NT1G

ON SEMICONDUCTOR

MOSFET, N-CH, 30V, 93A, SOICFL-8

MOSFET, N-CH, 30V, 93A, SOICFL-8; Transistor Polarity:N Channel; Continuous Drain Current Id:93A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0027ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.63V; No. of Pins:8;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,500

1500+ $0.232 24000+ $0.216 49500+ $0.20

Buy
  • 4,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/13/15
34T4852
CSD16403Q5A

CSD16403Q5A

TEXAS INSTRUMENTS

N CHANNEL MOSFET, 25V, 100A, SON-8, FULL REEL

N CHANNEL MOSFET, 25V, 100A, SON-8, FULL REEL; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:25V; On Resistance Rds(on):2.2mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.6V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.675

Buy
    Per the manufacturer, more stock expected week of 5/4/15

Not Normally Stocked

Non-Cancelable / Non Returnable

60R2480
BSC020N03MS G

BSC020N03MS G

INFINEON

MOSFET, N CH, 30V, 100A, PG-TSDSON

MOSFET, N CH, 30V, 100A, PG-TSDSON; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:30V; On Resistance Rds(on):1.7mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1V; No. of Pins:8 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,005

1+ $1.66 10+ $1.42 25+ $1.27 100+ $1.14 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15

Customers Also Bought