Low

IRFH5206TRPBF - 

MOSFET Transistor, N Channel, 89 A, 60 V, 5.6 mohm, 10 V, 2 V

IRFH5206TRPBF - MOSFET Transistor, N Channel, 89 A, 60 V, 5.6 mohm, 10 V, 2 V

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRFH5206TRPBF
Newark Part No.:
74R1490
Also Known As:
SP001556276
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IRFH5206TRPBF is a HEXFET® single N-channel Power MOSFET offers industry standard pin-out for multi-vendor compatibility. It is suitable for secondary side synchronous rectification, DC-to-DC brick applications and boost converters. It is compatible with existing surface-mount techniques.
  • Low RDS (ON) (≤7mΩ at Vgs = 10V) results in low conduction losses
  • Low thermal resistance to PCB (≤1.2°C/W) enables better thermal dissipation
  • 100% Rg tested for increased reliability
  • Halogen-free
  • Industrial qualification MSL-1 (increased reliability)

Applications

Power Management, Motor Drive & Control

Product Information

:
N Channel
:
89A
:
60V
:
5.6mohm
:
10V
:
2V
:
3.6W
:
PQFN
:
8Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SP001556276

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

MOSFET Transistor, N Channel, 18 A, 60 V, 0.08 ohm, 4.5 V, 1 V

2,189 in stock
Add

VISHAY

MOSFET Transistor, N Channel, 60 A, 60 V, 0.005 ohm, 10 V, 2.5 V

1,959 in stock
Add

INFINEON

MOSFET Transistor, N Channel, 89 A, 60 V, 5.6 mohm, 10 V, 2 V

4,000 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

5+ $0.83 10+ $0.707 100+ $0.543 500+ $0.48 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $1.03 10+ $0.874 25+ $0.806 50+ $0.739 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,000 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.50 $ 1.50
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.50
25 + $1.27
50 + $1.15
100 + $1.02
250 + $0.957
500 + $0.893
1000 + $0.739
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.