Low

IRFH3702TRPBF - 

MOSFET Transistor, N Channel, 16 A, 30 V, 0.0057 ohm, 10 V, 1.8 V

IRFH3702TRPBF - MOSFET Transistor, N Channel, 16 A, 30 V, 0.0057 ohm, 10 V, 1.8 V

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRFH3702TRPBF
Newark Part No.:
08R4841
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IRFH3702TRPBF is a HEXFET® single N-channel Power MOSFET offers fully characterized avalanche voltage and current. It is suitable for isolated DC-to-DC converters and buck converters for set-top boxes. It is compatible with existing surface-mount techniques.
  • Low static drain-to-source ON-resistance
  • Very low gate charge
  • Low junction to PCB thermal resistance
  • 100% Rg tested

Applications

Power Management, Computers & Computer Peripherals, Communications & Networking

Product Information

:
N Channel
:
16A
:
30V
:
0.0057ohm
:
10V
:
1.8V
:
2.8W
:
PQFN
:
8Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

151 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.298 $ 0.30
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.64
25 + $0.525
50 + $0.423
100 + $0.32
250 + $0.298
500 + $0.277
1000 + $0.255
2500 + $0.247
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.