INTERNATIONAL RECTIFIER  IRFF110  MOSFET Transistor, N Channel, 3.5 A, 100 V, 600 mohm, 10 V, 4 V

INTERNATIONAL RECTIFIER IRFF110

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Transistor Polarity N Channel
  • Continuous Drain Current Id 3.5A
  • Drain Source Voltage Vds 100V
  • On Resistance Rds(on) 0.6ohm
  • Rds(on) Test Voltage Vgs 10V
  • Threshold Voltage Vgs 4V
  • Power Dissipation Pd 15W
  • Transistor Case Style TO-205AD
  • No. of Pins 3Pins
  • Operating Temperature Max 150°C
  • MSL -
  • Operating Temperature Min -55 °C
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/296
  •  132/296

Availability

Availability:  1,045


  • 1,045 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/20/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.42 $7.42

Buy

Price

Quantity List Price Your Price
1 - 9 $13.11
10 - 99 $9.64
100 - 249 $8.02
250 - 499 $7.71
500 - 999 $7.35
1000 - 2499 $6.99
2500+ $6.76
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought