Low

INFINEON  IRFB7540PBF  MOSFET Transistor, N Channel, 110 A, 60 V, 0.0042 ohm, 10 V, 3.7 V

Product Overview

The IRFB7540PBF is a HEXFET® single N-channel Power MOSFET offers improved gate, avalanche and dynamic dV/dt ruggedness. It is suitable for battery powered circuits, synchronous rectifier applications, O-ring and redundant power switches, half-bridge and full-bridge topologies.
  • Fully characterized capacitance and avalanche SOA
  • Enhanced body diode dV/dt and di/dt capability

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
110A
Drain Source Voltage Vds:
60V
On Resistance Rds(on):
0.0042ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
3.7V
Power Dissipation Pd:
160W
Transistor Case Style:
TO-220AB
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor