Low

IRFB4127PBF - 

MOSFET Transistor, N Channel, 76 A, 200 V, 17 mohm, 20 V, 5 V

IRFB4127PBF - MOSFET Transistor, N Channel, 76 A, 200 V, 17 mohm, 20 V, 5 V

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRFB4127PBF
Newark Part No.:
27P5255
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IRFB4127PBF is a 200V single N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using Trench MOSFET technology. Suitable for high efficiency synchronous rectification in SMPS, uninterruptible power supply, high speed power switching, hard switched and high frequency circuits.
  • Improved gate, avalanche and dynamic dv/dt ruggedness
  • Fully characterized capacitance and avalanche SOA
  • Enhanced body diode dV/dt and dI/dt capability

Applications

Power Management

Product Information

:
N Channel
:
76A
:
200V
:
17mohm
:
20V
:
5V
:
375W
:
TO-220AB
:
3Pins
:
175°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

86 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.61 $ 1.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.50
10 + $2.97
25 + $2.84
50 + $2.71
100 + $2.58
250 + $2.45
500 + $2.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.