Low

INFINEON  IRFB3077GPBF  MOSFET Transistor, N Channel, 210 A, 75 V, 3.3 mohm, 10 V, 4 V

INFINEON IRFB3077GPBF
Technical Data Sheet (291.33KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
210A
Drain Source Voltage Vds:
75V
On Resistance Rds(on):
0.0033ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
4V
Power Dissipation Pd:
370W
Transistor Case Style:
TO-220AB
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
Operating Temperature Min:
-55 °C
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products