Low

INFINEON  IRF9Z34NSPBF  MOSFET Transistor, P Channel, -19 A, -55 V, 100 mohm, -10 V, -4 V

INFINEON IRF9Z34NSPBF
Technical Data Sheet (1.08MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Transistor Polarity:
P Channel
Continuous Drain Current Id:
-19A
Drain Source Voltage Vds:
-55V
On Resistance Rds(on):
0.1ohm
Rds(on) Test Voltage Vgs:
-10V
Threshold Voltage Vgs:
-4V
Power Dissipation Pd:
68W
Transistor Case Style:
TO-263
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
MSL:
MSL 1 - Unlimited
Operating Temperature Min:
-55 °C
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Y-Ex

Substitutes

MOSFET Transistor, P Channel, 18.5 A, -60 V, 140 mohm, -5 V, -1.5 V

ON SEMICONDUCTOR

4,000: 

Price for: Each (Supplied on Full Reel)

800+ $0.415 Promotional price 2400+ $0.415 Promotional price 4800+ $0.413 Promotional price

Buy

Associated Products