Low

IRF9Z34NPBF - 

MOSFET Transistor, P Channel, -19 A, -55 V, 100 mohm, -10 V, -4 V

IRF9Z34NPBF - MOSFET Transistor, P Channel, -19 A, -55 V, 100 mohm, -10 V, -4 V
IRF9Z34NPBF - MOSFET Transistor, P Channel, -19 A, -55 V, 100 mohm, -10 V, -4 V

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRF9Z34NPBF
Newark Part No.:
63J7424
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IRF9Z34NPBF is a -55V single P-channel HEXFET® Power MOSFET, fifth generation HEXFET utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET power MOSFET is well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications. The package is universally preferred for all commercial-industrial applications at power dissipation levels to approximately 50W.
  • Advanced process technology
  • Dynamic dV/dt rating
  • Fully avalanche rated
  • 175°C Operating temperature

Applications

Power Management

Product Information

:
P Channel
:
-19A
:
-55V
:
100mohm
:
-10V
:
-4V
:
56W
:
TO-220AB
:
3Pins
:
175°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,548 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.664 $ 0.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.85
10 + $0.719
100 + $0.553
500 + $0.508
1000 + $0.478
2500 + $0.451
10000 + $0.444
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.