INTERNATIONAL RECTIFIER  IRF9Z24NSTRLPBF  MOSFET Transistor, P Channel, -12 A, -55 V, 175 mohm, -10 V, 4 V

INTERNATIONAL RECTIFIER IRF9Z24NSTRLPBF

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Continuous Drain Current Id: -12A
  • Drain Source Voltage Vds: -55V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 0.175ohm
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 45W
  • Rds(on) Test Voltage Vgs: -10V
  • SVHC: No SVHC (15-Jun-2015)
  • Threshold Voltage Vgs Typ: 4V
  • Transistor Case Style: TO-263AB
  • Transistor Polarity: P Channel

Availability

Availability:  0

    More stock available week commencing 5/2/16

Non-Cancelable / Non Returnable

Price for: Cut Tape 1

Minimum order quantity: 800

Order multiple quantity: 800

Price: $0.843 $0.843

Buy

Price

Quantity List Price
500 - 999 $0.843
1000+ $0.792
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
41K2378
IRF9Z24NSTRLPBF

IRF9Z24NSTRLPBF

INTERNATIONAL RECTIFIER

MOSFET Transistor, P Channel, -12 A, -55 V, 175 mohm, -10 V, -4 V

0

Price for: Full Reel 1

800+ $0.593

Buy
    More stock available week commencing 5/2/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
97K2242
IRF9Z24NSPBF

IRF9Z24NSPBF

INTERNATIONAL RECTIFIER

MOSFET Transistor, P Channel, 12 A, 55 V, 175 mohm, -10 V, -4 V

1,440 

Price for: Each 1

1+ $1.40 100+ $1.26 250+ $1.14 500+ $1.03

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/9/16

Associated Products


Customers Also Bought