Low

INFINEON  IRF9956PBF  Dual MOSFET, Dual N Channel, 3.5 A, 30 V, 100 mohm, 10 V, 1 V

INFINEON IRF9956PBF

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Transistor Polarity:
Dual N Channel
Continuous Drain Current Id:
3.5A
Drain Source Voltage Vds:
30V
On Resistance Rds(on):
0.1ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
1V
Power Dissipation Pd:
2W
Transistor Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
MSL:
MSL 1 - Unlimited
Operating Temperature Min:
-55 °C
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes

Substitutes

Dual MOSFET, Dual N Channel, 8.1 A, 30 V, 15.5 mohm, 10 V, 1.8 V

INFINEON

2,302: 

Price for: Each

1+ $0.362 Promotional price 10+ $0.362 Promotional price 100+ $0.362 Promotional price 250+ $0.332 Promotional price More pricing

Buy

Dual MOSFET, Dual N Channel, 3.5 A, 30 V, 90 mohm, 10 V, 1.8 V

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Cut Tape)

1000+ $0.363

Buy

MOSFET Transistor, N Channel, 3.5 A, 30 V, 60 mohm, 10 V, 20 V

INFINEON

82: 

Price for: Each (Supplied on Cut Tape)

1+ $0.224 Promotional price 10+ $0.224 Promotional price 100+ $0.224 Promotional price 250+ $0.224 Promotional price More pricing

Buy
IRF9956TRPBF

MOSFET

INFINEON

0

Price for: Each (Supplied on Full Reel)

4000+ $0.305 8000+ $0.285 12000+ $0.265

Buy

Associated Products

Recently Viewed

Product Recommendations