INTERNATIONAL RECTIFIER  IRF7805ZTRPBF  MOSFET Transistor, N Channel, 16 A, 30 V, 0.0055 ohm, 10 V, 1.35 V

INTERNATIONAL RECTIFIER IRF7805ZTRPBF

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Transistor Polarity N Channel
  • Continuous Drain Current Id 16A
  • Drain Source Voltage Vds 30V
  • On Resistance Rds(on) 0.0055ohm
  • Rds(on) Test Voltage Vgs 10V
  • Threshold Voltage Vgs 1.35V
  • Power Dissipation Pd 2.5W
  • Transistor Case Style SOIC
  • No. of Pins 8Pins
  • Operating Temperature Max 150°C
  • MSL MSL 1 - Unlimited
  • Operating Temperature Min -55 °C
  • SVHC No SVHC (17-Dec-2015)

Availability

Availability:  0

    More stock available week commencing 7/25/16

Non-Cancelable / Non Returnable

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 4000

Order multiple quantity: 4000

Price: $0.443 $0.443

Buy

Price

Quantity List Price
1000+ $0.443
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
31K2275
IRF7805ZTRPBF

IRF7805ZTRPBF

INTERNATIONAL RECTIFIER

MOSFET Transistor, N Channel, 16 A, 30 V, 6.8 mohm, 10 V, 2.25 V

Availability:​ 0

Price for: Each (Supplied on Full Reel)

4000+ $0.41 8000+ $0.384 12000+ $0.363

Buy
    More stock available week commencing 7/25/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
65T8219
DMN3007LSS

DMN3007LSS

DIODES INC.

MOSFET Transistor, Enhancement Mode, N Channel, 16 A, 30 V, 0.005 ohm, 10 V, 1.3 V

Availability:​ 496  

Price for: Each (Supplied on Cut Tape)

1+ $0.296 Promotional price 10+ $0.296 Promotional price 100+ $0.296 Promotional price 250+ $0.296 Promotional price More pricing

Buy

Available until stock is exhausted

see cut-off times

Associated Products


Customers Also Bought