Low

INTERNATIONAL RECTIFIER  IRF7769L2TR1PBF  N CH MOSFET, 100V, 20A DIRECTFET L8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 20A
  • Drain Source Voltage Vds: 100V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • On Resistance Rds(on): 0.0028ohm
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 3.3W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (16-Jun-2014)
  • Threshold Voltage Vgs Typ: 2.7V
  • Transistor Case Style: DirectFET L8
  • Transistor Polarity: N Channel

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/292

Availability

Availability: No Longer Manufactured


Substitutes

  • 57R4060 - INTERNATIONAL RECTIFIER-IRF7769L2TRPBF-N CH MOSFET, 100V, 20A DIRECTFET L8, FULL REEL

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
57R4060
IRF7769L2TRPBF

IRF7769L2TRPBF

INTERNATIONAL RECTIFIER

N CH MOSFET, 100V, 20A DIRECTFET L8, FULL REEL

N CH MOSFET, 100V, 20A DIRECTFET L8, FULL REEL; Transistor Polarity:N Channel; Continuous Drain Current Id:20A; Drain Source Voltage Vds:100V; On Resistance Rds(on):2.8mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.7V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

4000+ $2.72 8000+ $2.54 12000+ $2.40

Buy
    Per the manufacturer, more stock expected week of 6/8/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought