Low

IRF7468PBF - 

MOSFET Transistor, N Channel, 9.4 A, 40 V, 15.5 mohm, 10 V, 2 V

IRF7468PBF - MOSFET Transistor, N Channel, 9.4 A, 40 V, 15.5 mohm, 10 V, 2 V

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRF7468PBF
Newark Part No.:
19K8300
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IRF7468PBF is a HEXFET® single N-channel Power MOSFET offers fully characterized avalanche voltage and current. It is suitable for high frequency DC-to-DC isolated converters with synchronous rectification for telecom use and high frequency buck converters.
  • Ultra-low gate impedance
  • Very low static drain-to-source ON-resistance at 4.5V gate-to-source voltage
  • Dynamic dV/dt rating
  • Fast switching
  • Fully avalanche rating

Applications

Power Management, Communications & Networking, Industrial, Computers & Computer Peripherals

Product Information

:
N Channel
:
9.4A
:
40V
:
15.5mohm
:
10V
:
2V
:
2.5W
:
SOIC
:
8Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

INFINEON

MOSFET Transistor, N Channel, 18 A, 40 V, 5 mohm, 4.5 V, 2.25 V

831 in stock

Each

1+ $1.53 10+ $1.30 100+ $0.998 500+ $0.882 1000+ $0.696 2500+ $0.618 10000+ $0.594 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

155 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.32 $ 0.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.10
10 + $0.938
100 + $0.72
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.