INTERNATIONAL RECTIFIER  IRF7458TRPBF  MOSFET Transistor, N Channel, 14 A, 30 V, 0.0063 ohm, 16 V, 2 V

INTERNATIONAL RECTIFIER IRF7458TRPBF

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Continuous Drain Current Id: 14A
  • Drain Source Voltage Vds: 30V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • On Resistance Rds(on): 0.0063ohm
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 2.5W
  • Rds(on) Test Voltage Vgs: 16V
  • SVHC: No SVHC (15-Jun-2015)
  • Threshold Voltage Vgs Typ: 2V
  • Transistor Case Style: SOIC
  • Transistor Polarity: N Channel

Availability

Availability:  0

    More stock available week commencing 5/23/16

Non-Cancelable / Non Returnable

Price for: Cut Tape 1

Minimum order quantity: 4000

Order multiple quantity: 4000

Price: $0.736 $0.736

Buy

Price

Quantity List Price
1000+ $0.736
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
31K2244
IRF7458TRPBF

IRF7458TRPBF

INTERNATIONAL RECTIFIER

MOSFET Transistor, N Channel, 14 A, 30 V, 8 mohm, 16 V, 2 V

0

Price for: Full Reel 1

4000+ $0.68 8000+ $0.637 12000+ $0.602

Buy
    More stock available week commencing 5/23/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought