Low

IRF7456TRPBF - 

MOSFET Transistor, N Channel, 16 A, 20 V, 20 mohm, 12 V, 2 V

IRF7456TRPBF - MOSFET Transistor, N Channel, 16 A, 20 V, 20 mohm, 12 V, 2 V

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRF7456TRPBF
Newark Part No.:
40M7958
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IRF7456TRPBF is a HEXFET® single N-channel Power MOSFET offers fully characterized avalanche voltage and current. It is suitable for high frequency DC-to-DC converters with synchronous rectification.
  • Low charge and low gate impedance to reduce switching losses
  • Ultra-low static drain-to-source ON-resistance at 4.5V gate-to-source voltage
  • Dynamic dV/dt rating
  • Fast switching

Applications

Power Management

Product Information

:
N Channel
:
16A
:
20V
:
20mohm
:
12V
:
2V
:
2.5W
:
SOIC
:
8Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

288 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.473 $ 0.47
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.35
25 + $1.16
50 + $1.02
100 + $0.885
250 + $0.834
500 + $0.782
1000 + $0.617
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.