Low

INFINEON  IRF7456PBF  MOSFET Transistor, N Channel, 16 A, 20 V, 6.5 mohm, 10 V, 2 V

INFINEON IRF7456PBF
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRF7456PBF
Newark Part No.:
19K8291
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The IRF7456PBF is a HEXFET® single N-channel Power MOSFET offers fully characterized avalanche voltage and current. It is suitable for high frequency DC-to-DC converters with synchronous rectification.
  • Low charge and low gate impedance to reduce switching losses
  • Ultra-low static drain-to-source ON-resistance at 4.5V gate-to-source voltage
  • Dynamic dV/dt rating
  • Fast switching

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
16A
Drain Source Voltage Vds:
20V
On Resistance Rds(on):
0.0065ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
2V
Power Dissipation Pd:
2.5W
Transistor Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products