Low

INTERNATIONAL RECTIFIER  IRF7306TRPBF  P CHANNEL MOSFET, 3.6A

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: -3.6A
  • Drain Source Voltage Vds: -30V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • On Resistance Rds(on): 0.1ohm
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 2W
  • Rds(on) Test Voltage Vgs: -4.5V
  • SVHC: No SVHC (17-Dec-2014)
  • Threshold Voltage Vgs Typ: -1V
  • Transistor Case Style: SOIC
  • Transistor Polarity: P Channel

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/302
  •  131/302

Availability

Availability: Not Currently Stocked


Substitutes

  • 19K8237 - INTERNATIONAL RECTIFIER-IRF7306PBF-DUAL P CHANNEL MOSFET, -30V, SOIC
  • 31K2196 - Transistor Polarity:P Channel; Continuous Drain Current Id:-3.6A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):0.1ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-1V; Power Dissipation Pd:2W ;RoHS Compliant: Yes

Price

Quantity List Price
1 - 9 $1.27
10 - 99 $0.79
100 - 249 $0.577
250 - 499 $0.544
500 - 999 $0.51
1000+ $0.479

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
19K8237
IRF7306PBF

IRF7306PBF

INTERNATIONAL RECTIFIER

DUAL P CHANNEL MOSFET, -30V, SOIC

DUAL P CHANNEL MOSFET, -30V, SOIC; Transistor Polarity:P Channel; Continuous Drain Current Id:-3.6A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):100mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-1V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

67

1+ $0.467 Promotional price 10+ $0.467 Promotional price 100+ $0.467 Promotional price 250+ $0.40 Promotional price More Pricing

Buy

(Available until stock is exhausted)

  • 67 in stock for same day shipping

see cut-off times

31K2196
IRF7306TRPBF

IRF7306TRPBF

INTERNATIONAL RECTIFIER

MOSFET Transistor

MOSFET Transistor; Transistor Polarity:P Channel; Continuous Drain Current Id:-3.6A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):0.1ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-1V; Power Dissipation Pd:2W ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

4000+ $0.443 8000+ $0.415 12000+ $0.392

Buy
    Per the manufacturer, more stock expected week of 7/13/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought