Please refer to product description
- Manufacturer:
- INTERNATIONAL RECTIFIER
- Newark Part Number:
- 19K8229
- Manufacturer Part No:
- IRF7220PBF
-
- Technical Data Sheet (81.86KB) EN
- P CHANNEL MOSFET, -14V, 11A, SOIC
- Transistor Polarity: P Channel
- Continuous Drain Current Id: 11A
- Drain Source Voltage Vds: -14V
- On Resistance Rds(on): 12mohm
- Rds(on) Test Voltage Vgs: -4.5V
- Threshold Voltage Vgs Typ: -600mV
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
296 / 130287 / 129
288 / 128
Availability
|
Availability:
750 |
- Non-Cancelable/Non-Returnable
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 95
Price
| Qty | Price | Promo Price |
|---|---|---|
| 855 - 950 | $0.544 | $0.4490 |
| 1045+ | $0.509 | $0.4490 |
|
|
- RoHS Compliance: Yes


