Low

IRF7204TRPBF - 

MOSFET Transistor, P Channel, -5.3 A, -20 V, 0.06 ohm, -10 V, -2.5 V

IRF7204TRPBF - MOSFET Transistor, P Channel, -5.3 A, -20 V, 0.06 ohm, -10 V, -2.5 V

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRF7204TRPBF
Newark Part No.:
40M7939
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IRF7204TRPBF is a HEXFET® fifth generation single P-channel Power MOSFET utilizes advanced processing techniques to achieve the lowest possible ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient device for use in a wide variety of applications. It has been modified through a customized lead-frame for enhanced thermal characteristics and dual-die capability making it ideal in a variety of power applications. With these improvements, multiple devices can be used in an application with dramatically reduced board space. The package is designed for vapour phase, infrared or wave soldering techniques. Power dissipation of greater than 0.8W is possible in a typical PCB mount application.
  • Advanced process technology
  • Dynamic dV/dt rating
  • Fast switching
  • Low static drain-to-source ON-resistance
  • Fully avalanche rating

Applications

Power Management

Product Information

:
P Channel
:
-5.3A
:
-20V
:
0.06ohm
:
-10V
:
-2.5V
:
2.5W
:
SOIC
:
8Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

280 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.869 $ 0.87
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.869
25 + $0.721
50 + $0.593
100 + $0.465
250 + $0.435
500 + $0.404
1000 + $0.373
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.