INTERNATIONAL RECTIFIER  IRF6723M2DTR1P  MOSFET Transistor, Dual N Channel, 15 A, 30 V, 5.2 mohm, 10 V, 1.8 V


Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More

  • Continuous Drain Current Id: 15A
  • Drain Source Voltage Vds: 30V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • On Resistance Rds(on): 0.0052ohm
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 2.7W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (17-Dec-2014)
  • Threshold Voltage Vgs Typ: 1.8V
  • Transistor Case Style: DirectFET MA
  • Transistor Polarity: Dual N Channel

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /


Availability: No Longer Manufactured


Pricing is unavailable. Please contact customer services.


Legislation and Environmental

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought