Low

IRF640NSPBF - 

MOSFET Transistor, N Channel, 18 A, 200 V, 150 mohm, 10 V, 4 V

IRF640NSPBF - MOSFET Transistor, N Channel, 18 A, 200 V, 150 mohm, 10 V, 4 V

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRF640NSPBF
Newark Part No.:
63J7352
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IRF640NSPBF is a 200V single N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using advanced planar technology.
  • 175°C Operating temperature
  • Fully avalanche rated
  • Dynamic dV/dt rating
  • Easy to parallel
  • Simple drive requirement

Applications

Power Management

Product Information

:
N Channel
:
18A
:
200V
:
150mohm
:
10V
:
4V
:
150W
:
TO-263
:
3Pins
:
175°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $1.29 10+ $1.10 100+ $0.843 500+ $0.73 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

716 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$1.26 $ 1.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.26
10 + $1.08
100 + $0.826
500 + $0.73
1000 + $0.576
2500 + $0.511
10000 + $0.492
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.