INTERNATIONAL RECTIFIER  IRF5305LPBF  MOSFET Transistor, P Channel, -31 A, -55 V, 60 mohm, -10 V, -4 V

INTERNATIONAL RECTIFIER IRF5305LPBF

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Specifications, Documents & More


  • Continuous Drain Current Id: -31A
  • Drain Source Voltage Vds: -55V
  • MSL: -
  • No. of Pins: 3
  • On Resistance Rds(on): 0.06ohm
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 3.8W
  • Rds(on) Test Voltage Vgs: -10V
  • SVHC: No SVHC (15-Jun-2015)
  • Threshold Voltage Vgs Typ: -4V
  • Transistor Case Style: TO-262
  • Transistor Polarity: P Channel

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/301
  •  132/301

Availability

Availability: No Longer Manufactured


Substitutes

  • 63J7317 - MOSFET Transistor, P Channel, -31 A, -55 V, 60 mohm, -10 V, -4 V

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
63J7317
IRF5305PBF

IRF5305PBF

INTERNATIONAL RECTIFIER

MOSFET Transistor, P Channel, -31 A, -55 V, 60 mohm, -10 V, -4 V

660 

Price for: Each 1

1+ $2.08 10+ $1.30 100+ $0.948 250+ $0.893

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16

Customers Also Bought