Low

INTERNATIONAL RECTIFIER  IRF450..  MOSFET TRANSISTOR New

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 12A
  • Drain Source Voltage Vds: 500V
  • MSL: -
  • No. of Pins: 2
  • On Resistance Rds(on): 0.4ohm
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 150W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (17-Dec-2014)
  • Threshold Voltage Vgs Typ: 4V
  • Transistor Case Style: TO-204AA
  • Transistor Polarity: N Channel

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/15/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $13.29

Buy

Price

Quantity List Price
1 - 49 $13.29
50 - 99 $12.05
100 - 249 $11.04
250 - 499 $10.26
500+ $9.59

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • RoHS Compliant: No
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought