Low

INFINEON  IRF3710ZPBF  MOSFET Transistor, N Channel, 59 A, 100 V, 18 mohm, 10 V, 4 V

INFINEON IRF3710ZPBF
INFINEON IRF3710ZPBF
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRF3710ZPBF
Newark Part No.:
19K8205
Technical Datasheet:
See all Technical Docs
INFINEON IRF3710ZPBF
INFINEON IRF3710ZPBF

The actual product may differ from image shown

Product Overview

The IRF3710ZPBF is a HEXFET® single N-channel Power MOSFET utilizes the latest processing techniques to achieve extremely low ON-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching spee...
  • Advanced process technology
  • Ultra-low ON-resistance
  • Dynamic dV/dt rating
  • Repetitive avalanche allowed up to Tjmax

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
59A
Drain Source Voltage Vds:
100V
On Resistance Rds(on):
0.018ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
4V
Power Dissipation Pd:
160W
Transistor Case Style:
TO-220AB
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

MOSFET Transistor, N Channel, 40 A, 100 V, 0.028 ohm, 10 V, 1.7 V

STMICROELECTRONICS

200 in stock

Price for: Each

1+ $1.77 10+ $1.51 100+ $1.20 500+ $1.05 More pricing

Buy

MOSFET Transistor, N Channel, 50 A, 100 V, 0.025 ohm, 10 V, 3 V

STMICROELECTRONICS

87 in stock

Price for: Each

1+ $2.15 10+ $1.74 100+ $1.39 500+ $1.21 More pricing

Buy

MOSFET Transistor, N Channel, 58 A, 100 V, 16.8 mohm, 10 V, 4 V

ON SEMICONDUCTOR

362 in stock

Price for: Each

1+ $1.66 10+ $1.41 100+ $1.13 500+ $0.991 More pricing

Buy

Associated Products