Low

INTERNATIONAL RECTIFIER  IRF350  MOSFET Transistor, N Channel, 14 A, 400 V, 300 mohm, 10 V, 4 V

INTERNATIONAL RECTIFIER IRF350
Manufacturer Part No:
IRF350
Newark Part No.:
06F8194
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The IRF350 is a 400V single N-channel HEXFET® MOSFET features efficient geometry and unique processing of this latest state-of-the-art design achieves, very low on-state resistance combined with high transconductance, superior reverse energy and diode reco...
  • Repetitive avalanche rating
  • Dynamic dV/dt rating
  • Hermetically sealed
  • Simple drive requirements
  • Easy to parallel

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
14A
Drain Source Voltage Vds:
400V
On Resistance Rds(on):
0.3ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
4V
Power Dissipation Pd:
150W
Transistor Case Style:
TO-204AA
No. of Pins:
2Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Motor Drive & Control;
  • Audio;
  • Defence, Military & Aerospace

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
No
Authorized Distributor

Substitutes

MOSFET Transistor, N Channel, 14 A, 400 V, 0.4 ohm, 10 V, 2 V

NTE ELECTRONICS

96:  in stock

Price for: Each

1+ $37.21 25+ $35.51 50+ $34.49 100+ $33.47 More pricing

Buy

Associated Products