INTERNATIONAL RECTIFIER  IRDC3841  IR3841, SYNCHRONOUS BUCK CONVERTER, 8A, EVALUATION BOARD

INTERNATIONAL RECTIFIER IRDC3841

Image is for illustrative purposes only. Please refer to product description.

Product Overview


IRDC3841 is an evaluation board which features the IR3841 synchronous buck regulator. It is a versatile regulator which offers programmability of switching frequency and current limit while operates in wide input and output voltage range. The MOSFETs copackaged with the On chip PWM controller make IR3841 a space efficient solution by providing accurate power delivery. This board has protection functions such as pre-bias startup, hiccup current limit and thermal shutdown to give required system level security in the event of fault conditions. An output over current protection function is implemented by sensing the voltage developed across the on-resistance of the synchronous rectifier MOSFET for optimum cost and performance.
  • Programmable soft start
  • Programmable over current protection
  • Integrated bootstrap diode
  • Enable input with voltage monitoring capability
  • Enhanced pre bias Start up
  • High bandwidth Error amplifier for excellent transient performance
  • Thermal protection

Applications

Communications & Networking; System Monitoring; Embedded Design & Development; Power Management
Back to top

Product Specifications, Documents & More


  • Application Sub Type: Synchronous Buck Converter
  • Features: Programmable Soft-start, Thermal Protection, Under Voltage Lockout
  • Kit Application Type: Power Management - Voltage Regulator
  • Kit Contents: Eval Board IR3841
  • SVHC: No SVHC (15-Jun-2015)
  • Silicon Core Number: IR3841
  • Silicon Manufacturer: International Rectifier

Availability

Availability:  0

    More stock available week commencing 5/9/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 4

Order multiple quantity: 1

Price: $115.39 $115.39

Buy

Price

Quantity List Price
1+ $115.39
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought