Low

IRDC3832W - 

Evaluation Board, 750mV, 4A Synchronous Buck Regulator, Pre-Bias Start Up

IRDC3832W - Evaluation Board, 750mV, 4A Synchronous Buck Regulator, Pre-Bias Start Up
IRDC3832W - Evaluation Board, 750mV, 4A Synchronous Buck Regulator, Pre-Bias Start Up
IRDC3832W - Evaluation Board, 750mV, 4A Synchronous Buck Regulator, Pre-Bias Start Up

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRDC3832W
Newark Part No.:
27T2735
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

IRDC3832W is an evaluation board which features the IR3832W synchronous buck converter. It includes important protection functions such as pre-bias startup, hiccup current limit and thermal shutdown to provide the required system level security in the event of fault conditions. This board provides output over current protection function is implemented by sensing the voltage developed across the on-resistance of the synchronous rectifier MOSFET for optimum cost and performance.
  • Programmable soft start
  • Programmable over current protection
  • Integrated bootstrap diode
  • Enable input with voltage monitoring capability
  • Enhanced pre bias Start up
  • High bandwidth E/A for excellent transient performance
  • Thermal protection

Applications

Communications & Networking, System Monitoring, Embedded Design & Development, Power Management

Product Information

:
International Rectifier
:
IR3832W
:
Power Management
:
Synchronous Buck Regulator
:
Evaluation Board IR3832W
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
4 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$11.25 $ 11.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $93.75