Low

IRDC3820A - 

Evaluation Board, Synchronous Buck Regulator Programmable Over Current Protection

IRDC3820A - Evaluation Board, Synchronous Buck Regulator Programmable Over Current Protection
IRDC3820A - Evaluation Board, Synchronous Buck Regulator Programmable Over Current Protection
IRDC3820A - Evaluation Board, Synchronous Buck Regulator Programmable Over Current Protection

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRDC3820A
Newark Part No.:
27P5249
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

IRDC3820A is an evaluation board which features the IR3820A synchronous buck converter. A versatile regulator offering programmability of startup time, power good threshold and current limit with fixed 300KHz switching frequency. It has important protection functions such as pre-bias startup, hiccup current limit and thermal shutdown to provide the required system level security in the event of fault conditions. A trailing edge modulation is used for generating fixed frequency pulses which drives the internal N channel MOSFETs. The board provides output over current protection function is implemented by sensing the voltage developed across the on-resistance of the synchronous rectifier MOSFET for optimum cost and performance.
  • Programmable over current protection
  • Programmable soft start
  • Hiccup current limit
  • Pre bias start up
  • Programmable PGood output
  • Thermal protection

Applications

Power Management, Communications & Networking, Embedded Design & Development, Hobby & Education, Industrial, Medical, Consumer Electronics, System Monitoring

Product Information

:
International Rectifier
:
IR3820A
:
Power Management
:
Synchronous Buck Regulator
:
Evaluation Board IR3820A
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$75.00 $ 75.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $75.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.