Low

INTERNATIONAL RECTIFIER  IRAMX20UP60A  SMART POWER MODULE, 3-PH, 600V, 20A PCB MOUNT

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Current Rating (Ic / Id): 20A
  • IPM Case Style: SIP 2
  • IPM Mounting Type: PCB
  • IPM Power Device: IGBT
  • IPM Series: iMOTION
  • Isolation Voltage: 2kV
  • SVHC: No SVHC (17-Dec-2014)
  • Voltage Rating (Vces / Vdss): 600V

Description

IRAMX20UP60A is a iMOTION series 20A, 600V integrated power hybrid IC for appliance motor drives applications and compressor drivers. It offers an extremely compact, high performance AC motor driver in a single isolated package to simplify design. This advanced HIC is a combination of low VCE(on) punch through IGBT technology and the industry benchmark 3 phase high voltage, high speed driver in a fully isolated thermally enhanced package. A built in temperature monitor and input logic protection function, along with the short circuit rated IGBTs and integrated under voltage lockout function, deliver high level of protection and fail safe operation. Using a single in line package (SiP2) with heat spreader for the power die along with full transfer mold structure minimizes PCB space and resolves isolation problems to heat sink.

Features:

  • Integrated gate drivers
  • Temperature monitor
  • Over current shutdown
  • Under voltage lockout for all channels
  • Matched propagation delay for all channels
  • 5V Schmitt triggered input logic
  • Cross conduction prevention logic
  • Lower di/dt gate driver for better noise immunity
  • Motor power range 0.75KW to 1.5KW/85Vac to 253Vac
  • Isolation 2000VRMS/min

Applications:

  • Motor Drive & Control
  • Industrial

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/4/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 80

Order multiple quantity: 80

Unit Price: $20.00

Buy

Price

Quantity List Price
10 - 99 $20.00
100 - 999 $18.38
1000+ $16.50

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought