New to Newark/element14? Start here
2013/06/19

Spotted an Error? Print Page Share this page

INTERNATIONAL RECTIFIER - IRAMX16UP60B - SMART POWER MODULE, 3-PH, 600V, 16A PCB MOUNT

INTERNATIONAL RECTIFIERIRAMX16UP60B
Image is for illustrative purposes only.
Please refer to product description
INTERNATIONAL RECTIFIER
Manufacturer:
INTERNATIONAL RECTIFIER
Newark Part Number:
31K1912
Manufacturer Part No:
IRAMX16UP60B

Technical Data Sheet (452.43KB) EN
Technical Data Sheet (452.43KB) EN

Product Information
  • SMART POWER MODULE, 3-PH, 600V, 16A PCB MOUNT
  • IPM Power Device: IGBT
  • Voltage Rating (Vces / Vdss): 600V
  • Current Rating (Ic / Id): 16A
  • Isolation Voltage: 2000Vrms
  • IPM Mounting Type: PCB
  • IPM Case Style: SIP 2
  • IPM Series: iMOTION

Availability

Availability: 0

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $34.38  

  1. Qty

Price

Qty Price
1  - 9 $34.38
10  - 99 $25.95
100  - 999 $23.93
1000+  $21.40
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
IRAMX16UP60B

INTERNATIONAL RECTIFIER

DRIVER, POWER MODULE, 16A 600V, 16UP60

IPM Power Device:IGBT; Voltage Rating (Vces / Vdss):600V; Current Rating (Ic / Id):16A; Isolation Voltage:2000Vrms; IPM Mounting Type:PCB;

0
Price
For: 1 Each
80+
$46.96
100+
$45.37
250+
$35.22

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

(Lead Time 193 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
24-6040-0027

KESTER SOLDER

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB

External Diameter - Metric:0.787mm; External Diameter - Imperial:0.031"; Solder Gauge AWG:21AWG; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:190°C;

103
Price
For: 1 Each
1+
$34.65
25+
$31.71
50+
$29.11
100+
$27.72
more...

103 available to ship today
CW8400

ITW CHEMTRONICS

LEAD-FREE FLUX

Flux Type:Rosin; Series:CircuitWorks; Flux Applications:Soldering; Dispensing Method:Pen Applicator; Volume:0.32fl.oz. (US);

845
Price
For: 1 Each
1+
$9.66

845 available to ship today
-Ground Delivery Only
40-2-10

ITW CHEMTRONICS

BRAID, DESOLDERING, LEAD-FREE SD, 10FT

Braid Material:Copper; Width:1.5mm; Length:10ft; Braid Color:Yellow; Braid Size:#2;

213
Price
For: 1 Each
1+
$7.45

213 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(INTERNATIONAL RECTIFIER) OR (Intelligent Power Modules) OR (IRAMX16UP60B)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

INTERNATIONAL RECTIFIER IRAMX16UP60B
1 Each
$46.96

Accessories

KESTER SOLDER 24-6040-0027
1 Each
$34.65
ITW CHEMTRONICS CW8400
1 Each
$9.66
1 Each
$7.45