Low

INTERNATIONAL RECTIFIER  IRAMX16UP60A-2  SMART POWER MODULE, 3-PH, 600V, 16A PCB MOUNT

INTERNATIONAL RECTIFIER-IRAMX16UP60A-2-SMART POWER MODULE, 3-PH, 600V, 16A PCB MOUNT

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability:  0

    Supplier lead time 20 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 80

Order multiple quantity: 80

Price: $18.80

Buy

Price

Quantity List Price
10 - 99 $18.80
100 - 999 $17.28
1000 - 999999999 $15.51

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
87W7379
IRAMX16UP60A-2
Technical Data Sheet}   Product Traceability

IRAMX16UP60A-2

INTERNATIONAL RECTIFIER

IC, MOTOR DRVR, 16A, SIP-2

IC, MOTOR DRVR, 16A, SIP-2; Motor Type:Three Phase AC; No. of Outputs:3; Output Current:16A; Output Voltage:450V; Driver Case Style:SIP; No. of Pins:23; Supply Voltage Min:12V; Supply Voltage Max:20V; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

279

1+ $19.75 Promotional price 10+ $16.93 Promotional price 100+ $15.80 Promotional price 1000+ $15.65 Promotional price

Buy
    Supplier lead time 5 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought