Please refer to product description
- Manufacturer:
- INTERNATIONAL RECTIFIER
- Newark Part Number:
- 97K1957
- Manufacturer Part No:
- IRAMS10UP60B-2
-
- Technical Data Sheet (480.12KB) EN
- POWER MODULE PLUG N DRIVE, 10UP60
- IPM Power Device: IGBT
- Voltage Rating (Vces / Vdss): 600V
- Current Rating (Ic / Id): 10A
- Isolation Voltage: 2000Vrms
- IPM Mounting Type: PCB
- IPM Case Style: SIP 1
- IPM Series: Plug n Drive IPM
- SVHC: No
- RoHS Compliant: Yes
Availability
|
Availability:
14
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $40.22
Price
| Qty | Price |
|---|---|
| 1 - 24 | $40.22 |
| 25 - 49 | $38.21 |
| 50 - 99 | $36.51 |
| 100 - 249 | $35.27 |
| 250+ | $34.19 |
|
|
- RoHS Compliance: Yes


