Low

INFINEON  IRAMS10UP60A  Intelligent Power Module (IPM), IGBT, 600 V, 10 A, 2 kV, SIP, iMOTION

INFINEON IRAMS10UP60A
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRAMS10UP60A
Newark Part No.:
49H5100
Product Range
iMOTION Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The IRAMS10UP60A is a Plug N Drive™ Integrated Power Hybrid IC developed and optimized for electronic motor control in appliance applications such as washing machines and refrigerators. Plug N Drive technology offers an extremely compact and high performance AC motor-driver for a very simple design. A built-in temperature monitor and over-temperature/over-current protection, along with short-circuit rated IGBTs and integrated under-voltage lockout function and deliver high level of protection and fail-safe operation. The integration of the bootstrap diodes for the high-side driver section and the 1-polarity power supply required to drive the internal circuitry, simplify the utilization of the module.
  • Temperature monitor
  • Temperature and over-current shutdown
  • Low VCE (ON) non punch through IGBT technology
  • Under-voltage lockout
  • Matched propagation delay
  • Low side IGBT emitter pins for current control
  • Schmitt-triggered input logic
  • Cross-conduction prevention logic
  • Lower di/dt gate driver for better noise immunity

Product Information

IPM Power Device:
IGBT
Voltage Rating (Vces / Vdss):
600V
Current Rating (Ic / Id):
10A
Isolation Voltage:
2kV
IPM Case Style:
SIP
IPM Series:
iMOTION
Product Range:
iMOTION Series
IPM Mounting Type:
PCB
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control
  • Consumer Electronics

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.