Please refer to product description
- Manufacturer:
- INTERNATIONAL RECTIFIER
- Newark Part Number:
- 97K1951
- Manufacturer Part No:
- IRAMS06UP60A-2
-
- Technical Data Sheet (445.44KB) EN
- POWER MODULE PLUG N DRIVE, 06UP60
- IPM Power Device: IGBT
- Voltage Rating (Vces / Vdss): 600V
- Current Rating (Ic / Id): 6A
- Isolation Voltage: 2000Vrms
- IPM Mounting Type: PCB
- IPM Case Style: SIP 1
- IPM Series: iMOTION
- SVHC: No SVHC
- RoHS Compliant: Yes
Availability
|
Availability:
40
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $32.02
Price
| Qty | Price |
|---|---|
| 1 - 24 | $32.02 |
| 25 - 49 | $30.42 |
| 50 - 99 | $29.06 |
| 100 - 249 | $28.08 |
| 250+ | $27.22 |
|
|
- RoHS Compliance: Yes


