Low

IR3853MTRPBF - 

DC-DC Switching Step Down Regulator, Adjustable, 1.5V-21Vin, 700mV-18.9Vout, 4Aout, QFN-17

IR3853MTRPBF - DC-DC Switching Step Down Regulator, Adjustable, 1.5V-21Vin, 700mV-18.9Vout, 4Aout, QFN-17

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IR3853MTRPBF
Newark Part No.:
21T9058
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IR3853MTRPBF is a SupIRBuck® easy-to-use fully-integrated and highly efficient DC/DC synchronous Buck Regulator for us e with embedded telecom systems. IR3853 is a versatile regulator which offers programmability of startup time, switching frequency and current limit while operating in wide input and output voltage range. The switching frequency is programmable from 250kHz to 1.5MHz for an optimum solution. It also features important protection functions, such as pre-bias startup, hiccup current limit, overvoltage and thermal shutdown to give required system level security in the event of fault conditions.
  • Integrated bootstrap-diode
  • High bandwidth E/A for excellent transient performance
  • Programmable overcurrent protection
  • Dedicated input for output voltage monitoring
  • Hiccup current limit
  • Programmable soft-start
  • Enable input with voltage monitoring capability
  • Enhanced pre-bias startup
  • Sequence input for tracking applications
  • External synchronization
  • Greater than 95% maximum efficiency
  • Precision reference voltage (0.7V, ±1%)

Applications

Communications & Networking, Power Management, Computers & Computer Peripherals

Product Information

:
Module
:
1.5V
:
21V
:
1 Output
:
QFN
:
17Pins
:
4A
:
700mV
:
18.9V
:
1.5MHz
:
Synchronous Buck (Step Down)
:
125°C
:
-
:
To Be Advised
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.