INTERNATIONAL RECTIFIER  IR3541MTRPBF  IC, PWN CONTROLLER

INTERNATIONAL RECTIFIER IR3541MTRPBF

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Specifications, Documents & More


  • Controller IC Case Style: QFN
  • Digital IC Case Style: QFN
  • Frequency: 1.2MHz
  • Input Voltage: -
  • MSL: -
  • No. of Pins: 40
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -20°C
  • Output Current: -
  • Output Voltage: -
  • Packaging: Cut Tape
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 3.3V
  • Supply Voltage Min: -
  • Supply Voltage Range: 3.3V

Availability

Availability:  0

    More stock available week commencing 6/27/16

Non-Cancelable / Non Returnable

Price for: Cut Tape 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $3.01 $3.01

Buy

Price

Quantity List Price
2500 - 9999 $3.01
10000+ $2.80
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought