INTERNATIONAL RECTIFIER  IR3473MTR1PBF  DC-DC Switching Step Down Regulator, Adjustable, 3V-27Vin, 500mV-12Vout, 6Aout, QFN-17

INTERNATIONAL RECTIFIER IR3473MTR1PBF

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Specifications, Documents & More


  • DC / DC Converter IC Case: QFN
  • Input Voltage Max: 27V
  • Input Voltage Min: 3V
  • MSL: -
  • No. of Outputs: 1
  • No. of Pins: 17
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 6A
  • Output Voltage: 12V
  • Output Voltage Max: 12V
  • Output Voltage Min: 500mV
  • Packaging: Cut Tape
  • Primary Input Voltage: 27V
  • SVHC: To Be Advised
  • Switching Frequency: 750kHz
  • Topology: Buck (Step Down)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/213
  •  132/210

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought