Low

INTERNATIONAL RECTIFIER  IR21592STRPBF  BALLAST CONTROLLER IC, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • MSL: -
  • Packaging: Tape & Reel
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  0

    Supplier lead time 16 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $2.75

Buy

Price

Quantity List Price
2500 - 4999 $2.75
5000 - 7499 $2.57
7500+ $2.42

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
58K5842
IR21592SPBF

IR21592SPBF

INTERNATIONAL RECTIFIER

IC, BALLAST CONTROL, 25V, SOIC-16

IC, BALLAST CONTROL, 25V, SOIC-16; No. of Segments:-; Driver Case Style:SOIC; No. of Pins:16; Supply Voltage Min:12V; Supply Voltage Max:25V; Interface Type:-; Operating Temperature Min:-40°C; Operating Temperature Max:125°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $3.30 250+ $3.12 500+ $2.95 1000+ $2.84 more…

Buy
    Supplier lead time 16 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

97K2475
IR21592SPBF

IR21592SPBF

INTERNATIONAL RECTIFIER

BALLAST CONTROL, SMD, 21592, SOIC16

BALLAST CONTROL, SMD, 21592, SOIC16; No. of Segments:-; Driver Case Style:SOIC; No. of Pins:16; Supply Voltage Min:12V; Supply Voltage Max:25V; Interface Type:-; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8

100+ $6.07 250+ $5.59 500+ $5.23

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 17 weeks

Customers Also Bought