INTERNATIONAL RECTIFIER  IR21571STRPBF  BALLAST CONTROLLER IC

INTERNATIONAL RECTIFIER IR21571STRPBF

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Interface Type: -
  • MSL: -
  • Operating Temperature Max: 150°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 25V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  94

Available until stock is exhausted


  • 94 in stock for same day shipping

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.86 $2.86

Buy

Price

Quantity List Price Your Price
1 - 9 $5.19
10 - 99 $3.55
100 - 249 $2.83
250 - 499 $2.67
500 - 999 $2.53
1000 - 2499 $2.44
2500 - 9999 $2.33
10000+ $2.17
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought