INTERNATIONAL RECTIFIER  IR2153PBF  MOSFET DRIVER, HALF BRIDGE, DIP-8

INTERNATIONAL RECTIFIER IR2153PBF

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The IR2153PBF is a self-oscillating Half-bridge Gate Driver IC incorporates a high voltage half-bridge gate driver with a front end oscillator similar to the industry standard CMOS 555 timer. The IC provides more functionality and is easier to use. A shutdown feature has been designed into the CT pin, so that both gate driver outputs can be disabled using a low voltage control signal. In addition the gate driver output pulse widths are the same once the rising under-voltage lockout threshold on VCC has been reached, resulting in a more stable profile of frequency vs. time at start-up. Noise immunity has been improved significantly, both by lowering the peak DI/DT of the gate driver and by increasing the under-voltage lockout hysteresis to 1V.
  • True micro power start-up
  • Tighter initial dead-time control
  • Low temperature coefficient dead time
  • Shutdown features on CT pin
  • Lower power level-shifting circuit
  • Constant LO, HO pulse widths at start-up
  • Low side output in phase with RT
  • Excellent latch immunity on all inputs and outputs

Applications

Industrial; Power Management
Finally special attention has been paid to maximizing the latch immunity of the device and providing comprehensive ESD protection all pins.
Back to top

Product Specifications, Documents & More


  • Device Type: MOSFET Driver
  • Driver Case Style: DIP
  • Driver Configuration: Half Bridge
  • Input Delay: -
  • MSL: -
  • Module Configuration: Half Bridge
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Delay: 660ns
  • Packaging: Each
  • Peak Output Current: -
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 20V
  • Supply Voltage Min: 10V
  • Supply Voltage Range: 10V to 20V

Availability

Availability:  0

    More stock available week commencing 3/14/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 900

Order multiple quantity: 50

Price: $0.729 $0.729

Buy

Price

Quantity List Price
500 - 999 $0.729
1000 - 2499 $0.692
2500 - 9999 $0.669
10000+ $0.614
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought